- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 151467
TE Connectivity / AMP Brand
151467
22-16 PIDG LIPPED BLADE EXP.1
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
22-16 PIDG LIPPED BLADE EXP.1
Product Highlights:
- Terminal Style = Wire Pin
- Insulation Support
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Not For Use With Double Wire
- Length = 27.41 mm
Search Keywords: 151467
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 151467 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Tools/3D Models
+
Frequently Asked Questions
Is 151467 RoHS compliant?
Yes, 151467 is RoHS compliant.
What is the lead time for 151467?
The standard lead time for 151467 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
25
$2.60
500
$1.68
1,000
$1.61
2,500
$1.59
5,000
$1.58
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing