- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-5145167-2
TE Connectivity / AMP Brand
1-5145167-2
STANDARD EDGE .050 SERIES 60 DUAL ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Family Name = PCI
- PCB Mount Angle = Vertical
- 60 Dual Positions
- Number of Positions = 120
- Housing Color = White
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5145167-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Card Thickness: | 1.57 mm |
| Pitch: | 1.27 mm |
| Number of Contacts: | 120 |
| Operating Temperature: | -55 to 85 °C |