Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5145154-2

CONNECTOR, 60 DUAL POSITION, .

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONNECTOR, 60 DUAL POSITION, .
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 60 Dual Positions
  • 120 Positions
  • Housing Color = White
Search Keywords: 151451542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5145154-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 120
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5145154-2 RoHS compliant?
Yes, 1-5145154-2 is RoHS compliant.
What is the lead time for 1-5145154-2?
The standard lead time for 1-5145154-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 35
Stock lot only:
25
Minimum Order Quantity:
35
Order Increment:
35
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.194
35
$6.540
70
$6.450
105
$6.390
280
$6.250
525
$4.010
1,015
$3.950
2,520 +
$3.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!