- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1513504-1
1513504-1
TE Connectivity / AMP Brand
100930LF MOLDED STAMPED ANTENNA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100930LF MOLDED STAMPED ANTENNA
Product Highlights:
- Embedded Antenna
- Mount = Surface Mount
- Bluetooth Application
- 2,400 - 2,500 MHz Operating Frequency
- Height = 6.00 mm
Search Keywords: 15135041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
563
$1.637
1,125
$1.008
1,688
$0.798
2,250 +
$0.782
Click for Quote
Log in
to unlock special pricing