- Home ›
- All Products›
- 1513472-7
1513472-7
TE Connectivity / AMP Brand
UAM Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UAM Assembly
Search Keywords: 15134727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513472-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gain (Max):3 dB
-
Polarization:Linear
-
Band Type:Dual Band
-
Precision Level:Standard
-
Impedance:50 Ω
-
Product Length:1.14 in, 29 mm
-
Product Height:.394 in, 10 mm
-
VSWR (Max):<3:1
-
Product Width:.472 in, 12 mm
-
Product Weight:4.05 g, .141 oz
-
Wireless Standard:802.11 a/b/g/n, Bluetooth & ZigBee
-
Packaging Method:Bag & Box
-
Mounting Type:Snap-In
-
Cable Length:1.94 ft, .59 m
-
Antenna Type:Stamped Metal
-
Frequency Band:2480 – 2620 MHz, 5500 – 6200 MHz
-
Mounting Location:External
-
Antenna Style:Stamped
-
Applicable Region:Global
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$5.85
500
$3.60
750
$2.85
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing