- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1513434-1
1513434-1
TE Connectivity / AMP Brand
EU Dual Band Antenna
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
EU Dual Band Antenna
Product Highlights:
- Antenna Style = Embedded Antenna
- Dual Band Application
- Antenna Type = European Dual-Band
- 880 - 960 MHz Operating Frequency, 1,710 - 1,880 MHz Operating Frequency
- Mount = Tab
Search Keywords: 15134341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.00
200
$1.96
350
$1.93
650
$1.89
10,000 +
$1.85
Click for Quote
Log in
to unlock special pricing