- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151326-1
151326-1
TE Connectivity / AMP Brand
FF 250 TAB HSG 11P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 11P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 11
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 1513261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:151326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$3.13
1,000
$1.93
1,500
$1.53
2,000 +
$1.50
Click for Quote
Log in
to unlock special pricing