- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1513245-1
1513245-1
TE Connectivity / AMP Brand
Antenna Embedded 2dB Gain 1990MHz Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Antenna Embedded 2dB Gain 1990MHz Bag/Box
Search Keywords: 15132451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
8/5/26