- Home ›
- All Products›
- 1513157-1
1513157-1
TE Connectivity / AMP Brand
EU Cellular Antenna
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EU Cellular Antenna
Product Highlights:
- Antenna Style = Embedded Antenna
- Voice Application
- Antenna Type = 900 MHz Cellular
- 880 - 960 MHz Operating Frequency
- Mount = Tab
Search Keywords: 15131571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounts To:Printed Circuit Board
-
Product Height:.062 in, 1.57 mm
-
Packaging Method:Bag/Box
-
Impedance:50 Ω
-
Wireless Standard:EU Cellular
-
Frequency Band:880 – 960 MHz
-
Product Length:1.5 in, 38.1 mm
-
Antenna Type:PCB
-
VSWR (Max):<2.5:1
-
Product Width:.6 in
-
Region:EU
-
Polarization:Linear
-
Gain (Max):0 dB
-
Wireless Application:GSM 900
-
Antenna Connection Type:Tab Mount (Through Hole)
-
Application by Region:GSM - EU - 880 – 960 MHz
-
Band Type:Single Band
-
Product Weight:2 g, .0705 oz
-
Antenna Style:Embedded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$7.69
5,000
$3.93
7,500
$2.67
10,000 +
$2.62
Click for Quote
Log in
to unlock special pricing