- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 1513150-1
1513150-1
TE Connectivity / AMP Brand
Bluetooth 802.11b Antenna Assembly Fabrication Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Bluetooth 802.11b Antenna Assembly Fabrication Drawing
Product Highlights:
- Embedded Antenna
- Mount = Surface Mount
- Bluetooth Application
- 2,400 - 2,500 MHz Operating Frequency
- Length = 29.00 mm
Search Keywords: 15131501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1513150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$0.8262
400
$0.8160
800
$0.7854
1,600
$0.7752
7,200 +
$0.7650
Click for Quote
Log in
to unlock special pricing