- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 1-5120534-1
TE Connectivity / AMP Brand
1-5120534-1
1FHP,64,50A/S,N,C,S10,12,13,15
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1FHP,64,50A/S,N,C,S10,12,13,15
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
- Gold (50) Contact Mating Area Plating Material
Search Keywords: 151205341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5120534-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Assembly Process Feature: | Pick and Place Cover |
| Agency/Standard: | CSA , UL |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5120534-1 RoHS compliant?
Yes, 1-5120534-1 is RoHS compliant.
What is the lead time for 1-5120534-1?
The standard lead time for 1-5120534-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
800
$19.39
1,600
$9.90
2,400
$6.74
3,200 +
$6.60
Click for Quote
Log in
to unlock special pricing