- Home ›
- All Products›
- 1-5120530-1
TE Connectivity / AMP Brand
1-5120530-1
1FHR,64,50A/S,N,C,S13
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5120530-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909980 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Insulation Resistance: | 2 MΩ |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Contact Current Rating (Max): | 1 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment: | Without |
| Contact Type: | Socket |
| Packaging Quantity: | 400 |
| Contact Base Material: | Phosphor Bronze |
| Mating Tab Width: | .024 in, .63 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Operating Voltage: | 250 VAC |
| PCB Mount Orientation: | Vertical |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Rating: | Listed |
| Differential Signaling: | Yes |
| Housing Material: | Thermoplastic |
| Connector Height: | .33 in, 8.4 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating Material: | Gold |
| Number of Columns: | 32 |
| Centerline (Pitch): | .039 in, 1 mm |
| Mating Alignment Type: | None |
| Assembly Process Feature: | Pick and Place Cover |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Rectangular Termination Post & Tail Width: | .012 in, .3 mm |
| Contact Shape & Form: | Single Beam , Square |
| PCB Mount Retention Type: | None |
| Contact Layout: | Inline |
| Stack Height: | .512 in, 13 mm |
| Industry Standard: | IEEE 1386 |
| UL Flammability Rating: | UL 94V-0 |
| Mating Tab Thickness: | .008 in, .2 mm |
| Connector Length: | 1.347 in, 34.22 mm |
| Agency/Standard: | CSA , UL |
| Number of Positions: | 64 |
| Stackable: | Yes |
| Operating Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| PCB Mount Retention: | Without |
| Mating Retention: | Without |
| Board-to-Board Configuration: | Parallel |
| Mating Entry Location: | Top |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Connector Width: | 150 in, 3.81 mm |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector System: | Board-to-Board |
| PCB Mount Alignment Type: | Locating Posts |
| Packaging Type: | Tape & Reel |
| Primary Product Color: | Black |
| Approved Standards: | CSA LR7189 , UL E28476 |