Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5120528-2

1FHR,84,50A/S,N,C,S08,09,10

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,84,50A/S,N,C,S08,09,10
Search Keywords: 151205282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5120528-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 650
Agency/Standard: CSA , UL
Operating Voltage: 250 VAC
Mating Entry Location: Top
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Circuit Application: Signal
Number of Columns: 42
PCB Connector Assembly Type: PCB Mount Receptacle
Mating Tab Width: .024 in, .63 mm
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: 50 µin, 1.27 µm
PCB Mount Orientation: Vertical
PCB Mount Alignment Type: Locating Posts
Connector Height: .211 in, 5.37 mm
PCB Contact Termination Area Plating Material: Tin
Assembly Process Feature: Pick and Place Cover
PCB Contact Termination Area Plating Material Finish: Matte
PCB Mount Retention: Without
Connector & Contact Terminates To: Printed Circuit Board
Sealable: No
Industry Standard: IEEE 1386
Rectangular Termination Post & Tail Width: .012 in, .3 mm
Stackable: Yes
Connector Width: 150 in, 3.81 mm
Contact Shape & Form: Single Beam , Square
UL Flammability Rating: UL 94V-0
Differential Signaling: Yes
Connector Length: 1.74 in, 44.22 mm
Operating Temperature Range: -55 – 110 °C, -67 – 230 °F
UL Rating: Listed
Board-to-Board Configuration: Parallel
Stack Height: .394 in, 10 mm, 8 mm, 9 mm
Centerline (Pitch): .039 in, 1 mm
Insulation Resistance: 2 MΩ
PCB Mount Retention Type: None
Contact Base Material: Phosphor Bronze
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Mating Tab Thickness: .008 in, .2 mm
Termination Method to Printed Circuit Board: Surface Mount
Contact Type: Socket
Mating Alignment Type: None
Number of Positions: 84
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Mating Alignment: Without
Mating Retention: Without
Contact Layout: Inline
Packaging Quantity: 650
Connector System: Board-to-Board
PCB Mount Alignment: Without
Contact Current Rating (Max): 1 A
Housing Material: Thermoplastic
Primary Product Color: Black
Packaging Type: Tape & Reel
Approved Standards: CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5120528-2 RoHS compliant?
Yes, 1-5120528-2 is RoHS compliant.
What is the lead time for 1-5120528-2?
The standard lead time for 1-5120528-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
325
$20.07
650
$10.59
975
$7.29
1,300 +
$7.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!