Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5120528-1

1FHR,64,50A/S,N,C,S08,09,10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1FHR,64,50A/S,N,C,S08,09,10
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (50) Contact Mating Area Plating Material
Search Keywords: 151205281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5120528-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 650
Agency/Standard: CSA , UL
Assembly Process Feature: Pick and Place Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5120528-1 RoHS compliant?
Yes, 1-5120528-1 is RoHS compliant.
What is the lead time for 1-5120528-1?
The standard lead time for 1-5120528-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.87
50
$5.85
100
$5.73
250
$5.50
650
$5.43
1,300
$5.36
2,600 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!