Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5120527-1

1FHP,64,50A/S,S,N,S10,12,13,15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHP,64,50A/S,S,N,S10,12,13,15
Search Keywords: 151205271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5120527-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Differential Signaling:
    Yes
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Housing Material:
    Thermoplastic
  • Contact Layout:
    Inline
  • Number of Positions:
    64
  • Industry Standard:
    IEEE 1386
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • UL Flammability Rating:
    UL 94V-0
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Retention:
    Without
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment:
    Without
  • Connector Height:
    .329 in, 8.38 mm
  • Contact Mating Area Length:
    .168 in, 4.27 mm
  • Connector Width:
    150 in, 3.81 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Connector Length:
    1.347 in, 34.22 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Retention:
    Without
  • Circuit Application:
    Signal
  • PCB Mount Alignment Type:
    Locating Posts
  • Insulation Resistance:
    2 MΩ
  • Contact Base Material:
    Phosphor Bronze
  • Contact Shape & Form:
    Single Beam
  • Stack Height:
    .551 in, 11 mm, 14 mm, 9 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Voltage:
    250 VAC
  • UL Rating:
    Listed
  • Agency/Standard:
    CSA , UL
  • Stackable:
    Yes
  • Mating Alignment Type:
    None
  • Number of Columns:
    32
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Centerline (Pitch):
    .039 in, 1 mm
  • Sealable:
    No
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • Connector System:
    Board-to-Board
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Quantity:
    400
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    1 A
  • Contact Type:
    Pin
  • PCB Mount Retention Type:
    None
  • Mating Entry Location:
    Top
  • PCB Mount Alignment:
    With
  • Mating Tab Width:
    .024 in, .63 mm
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tape & Reel
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5120527-1 RoHS compliant?
Yes, 1-5120527-1 is RoHS compliant.
What is the lead time for 1-5120527-1?
The standard lead time for 1-5120527-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
11 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$19.26
1,600
$9.84
2,400
$6.70
3,200 +
$6.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!