- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5120525-2
1-5120525-2
TE Connectivity / AMP Brand
1FHP,84,50A/S,S,N,S08
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1FHP,84,50A/S,S,N,S08
Product Highlights:
- Connector Type = Plug
- 1.00 mm Centerline
- 84 Positions
- Board-to-Board Stack Height = 8.00 mm
- Gold (50) Contact Plating, Mating Area, Material
Search Keywords: 151205252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5120525-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:IEEE 1386
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$22.74
1,000
$22.68
2,000
$11.59
3,000
$7.88
4,000 +
$7.73
Click for Quote
Log in
to unlock special pricing
Accessories