Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5120523-1

1FHR,64,50A/S,S,N,S13

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,64,50A/S,S,N,S13
Search Keywords: 151205231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5120523-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Connector System:
    Board-to-Board
  • Centerline (Pitch):
    .039 in, 1 mm
  • Mating Alignment:
    Without
  • Mating Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention Type:
    None
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Number of Positions:
    64
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Inline
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Stack Height:
    .512 in, 13 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Connector Length:
    1.347 in, 34.22 mm
  • Contact Current Rating (Max):
    1 A
  • Connector Width:
    150 in, 3.81 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Orientation:
    Vertical
  • Industry Standard:
    IEEE 1386
  • Circuit Application:
    Signal
  • Contact Type:
    Socket
  • Packaging Quantity:
    400
  • Mating Tab Width:
    .024 in, .63 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Mount Retention:
    Without
  • Insulation Resistance:
    2 MΩ
  • Mating Alignment Type:
    None
  • Mating Entry Location:
    Top
  • PCB Mount Alignment:
    With
  • Sealable:
    No
  • Number of Columns:
    32
  • Agency/Standard:
    CSA , UL
  • Housing Material:
    Thermoplastic
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Operating Voltage:
    250 VAC
  • Connector Height:
    .33 in, 8.4 mm
  • Differential Signaling:
    Yes
  • UL Rating:
    Listed
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Board-to-Board Configuration:
    Parallel
  • Contact Shape & Form:
    Single Beam , Square
  • Contact Base Material:
    Phosphor Bronze
  • Packaging Type:
    Tape & Reel
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5120523-1 RoHS compliant?
Yes, 1-5120523-1 is RoHS compliant.
What is the lead time for 1-5120523-1?
The standard lead time for 1-5120523-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$33.51
400
$17.69
600
$12.16
800 +
$11.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!