- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5120521-1
TE Connectivity / AMP Brand
1-5120521-1
1FHR,64,50A/S,S,N,S08,09,10
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHR,64,50A/S,S,N,S08,09,10
Product Highlights:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
- Gold (50) Contact Mating Area Plating Material
Search Keywords: 151205211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5120521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:IEEE 1386
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5120521-1 RoHS compliant?
Yes, 1-5120521-1 is RoHS compliant.
What is the lead time for 1-5120521-1?
The standard lead time for 1-5120521-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
975
$17.91
1,950
$9.15
2,925
$6.23
3,900 +
$6.10
Click for Quote
Log in
to unlock special pricing
Accessories