- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5111008-0
1-5111008-0
TE Connectivity / AMP Brand
A/L UNIV HDR 50P VERT HT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
A/L UNIV HDR 50P VERT HT
Search Keywords: 151110080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5111008-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.38
25
$23.32
50
$23.27
98
$23.21
195
$12.35
293
$8.67
390 +
$8.50
Click for Quote
Log in
to unlock special pricing