- Home ›
- All Products›
- 1-5106012-1
1-5106012-1
TE Connectivity / AMP Brand
Z-PACK/C M-HDR 55P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/C M-HDR 55P
Product Highlights:
- Connector
- Connector Type = Type C
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 151060121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5106012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Feedthrough Post Length:3.7 mm
-
Number of Columns:11
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Polyester - GF
-
Backplane Module Length:25 mm
-
Number of Rows:5
-
Data Rate:≤1 Gb/s
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Crosstalk Version:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:22
-
Connector System:Board-to-Board
-
Number of Positions:55
-
Backplane Architecture:Mezzanine
-
CompactPCI Designation:None
-
Contact Current Rating (Max):.7 A
-
Backplane Interface Type:2mm HM
-
Contact Type:Pin
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Tube
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:20 µin, .5 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
165
$62.61
330
$31.98
495
$21.77
660 +
$21.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments