Available Replacements
Эквивалент без RoHS
1-103311-0 1-103311-0 TE Connectivity / AMP Brand
1-103311-0

TE Connectivity / AMP Brand

In Stock: 30

Minimum Order: 245

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5103311-0

A/L LOW PRO HDR 50P RA BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A/L LOW PRO HDR 50P RA BLACK
Product Highlights:
  • With Contacts
  • Housing Gender = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords: 151033110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5103311-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5103311-0 RoHS compliant?
Yes, 1-5103311-0 is RoHS compliant.
What is the lead time for 1-5103311-0?
The standard lead time for 1-5103311-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
62
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.95
10
$7.93
25
$7.91
62
$7.89
123
$5.97
184
$5.58
245 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!