Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5103310-0

Wire-To-Board Connector - 2.54 mm - 50 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 50 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords: 151033100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5103310-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-5103310-0?
The recommended replacement for 1-5103310-0 is 5-1634689-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-5103310-0 RoHS compliant?
Yes, 1-5103310-0 is RoHS compliant.
What is the lead time for 1-5103310-0?
The standard lead time for 1-5103310-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,618
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
8 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$3.09
70
$3.08
105
$3.01
280
$2.96
525
$2.91
1,015
$2.90
2,520 +
$2.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!