- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5102160-1
TE Connectivity / AMP Brand
1-5102160-1
A/L UNIV HDR 60P RA
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
A/L UNIV HDR 60P RA
Product Highlights:
- Preloaded
- Housing Gender = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
Search Keywords: 151021601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5102160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-5102160-1 RoHS compliant?
Yes, 1-5102160-1 is RoHS compliant.
What is the lead time for 1-5102160-1?
The standard lead time for 1-5102160-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
30
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
60
$11.62
120
$7.15
180
$5.66
240 +
$5.55
Click for Quote
Log in
to unlock special pricing