Available Replacements
Non-RoHS Equivalent
1-102154-0 1-102154-0 TE Connectivity / AMP Brand
1-102154-0

TE Connectivity / AMP Brand

In Stock: 1,514

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5102154-0

A/L UNIV HDR 50P VERT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 50P VERT
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • 50 Positions
Search Keywords: 151021540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5102154-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5102154-0 RoHS compliant?
Yes, 1-5102154-0 is RoHS compliant.
What is the lead time for 1-5102154-0?
The standard lead time for 1-5102154-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 30
On Order:
390   can ship 11/25/26
Stock lot only:
10
Minimum Order Quantity:
30
Order Increment:
30
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.842
30
$6.220
60
$5.780
120
$5.710
270
$5.680
510
$5.660
1,020
$5.650
2,520
$5.640
5,010 +
$5.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!