- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 151-003-014
TE Connectivity / AMP Brand
151-003-014
151-003-014=WIRE2BLADE,MED,SMZ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 151-003-014 |
| Alias/AKA: | 1601137-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Wire/Cable Type: | Magnet Wire |
| Packaging Method: | Reel |
| Material Thickness: | .032 in, .81 mm |
| Plating Material: | Pre-Tin |
| Terminal & Splice Style: | Receptacle |
| Magnet Wire Size: | 23 – 15 AWG |
| Stock Thickness (Magnet Wire Side): | .032 in, .81 mm |
| Terminal Type: | Blade Receptacle |
| Terminal & Splice Type: | Receptacle |
| Terminal Height: | .244 in, 6.2 mm |
| Overall Length: | 7.87 mm |
| Termination Method: | IDC Standard |
| Mating Tab Thickness: | .032 in |