- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-5086147-0
1-5086147-0
TE Connectivity / AMP Brand
MOD I POST PLTD SN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD SN, ROHS
Search Keywords: 150861470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5086147-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
40000 -
Contact Mating Area Plating Material Finish:Matte
-
Comment:Minimum nominal centerline spacing between adjacent contacts is .125. , Post center may vary depending on requirements. , Strip form posts applied with Insertion Machine Number 3-457382-1, includes power unit and applicator.
-
Packaging Quantity:20000
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Contact Resistance:12 mΩ
-
Contact Mating Area Length:.8 in, 20.32 mm
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:100 – 200 µin
-
Insulation Resistance:5000 MΩ
-
Operating Temperature Range:-65 – 60 °C
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Packaging Method:Strip
-
Contact Orientation:Straight
-
Wire Insulation Support:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,000
can ship
MOQ for out of Stock Qty:
10000
59 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
10,000
$0.3982
20,000
$0.2108
30,000
$0.1483
40,000 +
$0.1454
Click for Quote
Log in
to unlock special pricing