- Home ›
- All Products›
- 1-5084615-0
1-5084615-0
TE Connectivity / AMP Brand
0.8FH,P06H.5,200,30/Sn,TU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,P06H.5,200,30/Sn,TU
Search Keywords: 150846150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5084615-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
250 -
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Width:.016 in, .4 mm
-
Mating Alignment Type:Polarization
-
Stack Height:.236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
-
Board-to-Board Configuration:Parallel
-
Mating Tab Thickness:.008 in, .2 mm
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Current Rating (Max):.5 A
-
Number of Positions:200
-
Stackable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:5
-
Assembly Process Feature:None
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Operating Voltage:100 VAC
-
PCB Mount Orientation:Vertical
-
Packaging Reel Diameter:.5 in
-
Connector Height:.236 in, 6 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Layout:Inline
-
PCB Mount Alignment Type:Positioning Bosses
-
Connector Mounting Type:Board Mount
-
Housing Material:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Top
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Retention Type:Boardlock
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Insulation Resistance:2 MΩ
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Brass
-
PCB Mount Alignment:With
-
Housing Temperature Rating:High
-
Connector System:Board-to-Board
-
Sealable:No
-
Contact Shape & Form:Square
-
Primary Product Color:Natural
-
Packaging Type:Box , Tube
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$33.09
750
$16.90
1,125
$11.50
1,500 +
$11.27
Click for Quote
Log in
to unlock special pricing