Image is representational - see mfr. specs

0.8FH,R09H.5,200,30/Sn,TU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,R09H.5,200,30/Sn,TU
Search Keywords: 150846130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5084613-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205598000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • PCB Mount Alignment Type:
    Positioning Bosses
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Mount Alignment:
    With
  • Packaging Quantity:
    450
  • Mating Alignment Type:
    Polarization
  • Rectangular Termination Post & Tail Width:
    .012 in, .3 mm
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Housing Temperature Rating:
    High
  • Connector Height:
    .354 in, 9 mm
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Mating Tab Width:
    .02 in, .5 mm
  • Operating Voltage:
    100 VAC
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Centerline (Pitch):
    .031 in, .8 mm
  • Stackable:
    Yes
  • Contact Current Rating (Max):
    .5 A
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Insulation Resistance:
    2 MΩ
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Assembly Process Feature:
    None
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment:
    With
  • Stack Height:
    .354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
  • Housing Material:
    Matte
  • Contact Mating Area Plating Material:
    Gold
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Sealable:
    No
  • Mating Entry Location:
    Top
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Packaging Reel Diameter:
    .5 in
  • Circuit Application:
    Signal
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    200
  • Contact Type:
    Socket
  • Board-to-Board Configuration:
    Parallel
  • Connector System:
    Board-to-Board
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
5
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
375
$35.58
750
$18.17
1,125
$12.37
1,500 +
$12.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!