- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 150730
150730
TE Connectivity / AMP Brand
Pin Terminal - PIDG Series - Crimp - 22 AWG - 16 AWG - 1.65 mm² - 2.39 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pin Terminal - PIDG Series - Crimp - 22 AWG - 16 AWG - 1.65 mm² - 2.39 mm.
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Not For Use With Double Wire
- Length = 28.50 mm
Search Keywords: 150730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,080
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.5597
500
$0.3738
1,000
$0.3665
3,000
$0.3493
5,000
$0.3444
8,000
$0.3435
10,000
$0.3395
15,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing