- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-5066683-0
1-5066683-0
TE Connectivity / AMP Brand
CONT,SOCKET,PLATED,20DF,STRIP,#24-28
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CONT,SOCKET,PLATED,20DF,STRIP,#24-28
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 150666830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5066683-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.7837
20,000
$0.4136
30,000
$0.2845
40,000 +
$0.2788
Click for Quote
Log in
to unlock special pricing