- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 150572-2
150572-2
TE Connectivity / AMP Brand
MINI FASTON 110 REC 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI FASTON 110 REC 20-16 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Receptacle Style = Straight
Search Keywords: 1505722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150572-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,036
Can Ship immediately
Minimum Order Quantity:
2500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$0.1009
5,000
$0.0987
7,500
$0.0980
10,000
$0.0974
30,000
$0.0942
50,000
$0.0750
100,000
$0.0749
150,000 +
$0.0747
Click for Quote
Log in
to unlock special pricing