- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 150520-2
150520-2
TE Connectivity / AMP Brand
Ring Terminal - 14 to 16 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line).
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal - 14 to 16 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.25-2.50² [16-13.5] mm [AWG]
Search Keywords: 1505202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150520-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3148
2,500
$0.3080
5,000
$0.3019
7,500
$0.3011
10,000
$0.2980
15,000
$0.2973
25,000
$0.2601
50,000 +
$0.2320
Click for Quote
Log in
to unlock special pricing