- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-5050871-0
1-5050871-0
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/H SN-AU SER-5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR W/H SN-AU SER-5
Product Highlights:
- Socket
- Mating Pin Dia. Range = 1.27 - 1.45 mm
- Socket Length = 7.32 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
Search Keywords: 150508710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5050871-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.638
250
$0.580
500
$0.571
2,000
$0.551
4,000
$0.542
6,000
$0.534
8,000
$0.526
16,000 +
$0.518
Click for Quote
Log in
to unlock special pricing