- Home ›
- All Products›
- 150492
150492
TE Connectivity / AMP Brand
TERM, RT,STRAT,DGRP, HR, 22-16, M3.5(#6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM, RT,STRAT,DGRP, HR, 22-16, M3.5(#6)
Search Keywords: 150492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Terminal Plating Material:Nickel
-
Barrel Type:Closed
-
Stud Size:M3.5
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .326 – 1.31 mm²
-
Stud Diameter:.145 in, 3.68 mm
-
Packaging Method:Box & Carton
-
Product Length:.779 in, 19.79 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
50
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
50
$0.5294
250
$0.4814
1,000
$0.4628
3,000
$0.4438
5,000
$0.4427
8,000
$0.4382
10,000
$0.4371
15,000 +
$0.4354
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT