- Home ›
- All Products›
- 150300
150300
TE Connectivity / AMP Brand
22-16 PIDG NYLON R/T 5/16 RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-16 PIDG NYLON R/T 5/16 RED
Search Keywords: 150300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150300
-
Alias/AKA:1526479-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Stripe Color:Red
-
Sealable:No
-
Packaging Method:Box
-
Packaging Quantity:1000
-
Stud Size:M8
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Insulation Sleeve Color:Red
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .326 – 1.31 mm²
-
Stud Diameter:.327 in, 8.33 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Voltage Rating:300 V
-
Product Length:.856 in, 21.74 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$1.0557
5,000
$0.5589
7,500
$0.3933
10,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing