- Home ›
- All Products›
- 150-031-014
150-031-014
TE Connectivity / AMP Brand
150-031-014=TAB,110X032,FINESM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
150-031-014=TAB,110X032,FINESM
Search Keywords: 150031014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150-031-014
-
Alias/AKA:1601133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Plating Material:Pre-Tin
-
Terminal & Splice Type:Tab
-
Terminal Height:.33 in, 8.38 mm
-
Terminal & Splice Style:Tab
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Mating Retention Type:Barbs
-
Wire/Cable Type:Magnet Wire
-
Sealable:No
-
Material Thickness:.032 in, .81 mm
-
Mating Tab Thickness:.032 in
-
Termination Method:IDC Standard
-
Overall Length:31.5 mm
-
Underplating Material:Copper
-
Terminal Orientation:Straight
-
Magnet Wire Size:.13 – .36 mm
-
Terminal Type:Tab
-
Mating Tab Width:2.79 mm
-
Packaging Method:Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.3449
5,000
$0.3440
10,000
$0.3431
20,000
$0.3423
40,000
$0.1806
60,000
$0.1242
80,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing