- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 150-010-000
150-010-000
TE Connectivity / AMP Brand
Siameze Terminal 27-36AWG 7.62mm 4.44mm Reverse Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Siameze Terminal 27-36AWG 7.62mm 4.44mm Reverse Reel
Search Keywords: 150010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150-010-000
-
Alias/AKA:2-1601117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Type:Siameze Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:27-36 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
7,500
$0.0961
10,000
$0.0958
25,000
$0.0956
50,000
$0.0506
75,000
$0.0356
100,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing