- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 150-005-002
150-005-002
TE Connectivity / AMP Brand
150-005-002=TAB,250X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
150-005-002=TAB,250X032,STDSMZ
Search Keywords: 150005002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150-005-002
-
Alias/AKA:1601118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Mating Tab Thickness:.032 in
-
Terminal Type:Tab
-
Terminal Orientation:Straight
-
Mating Tab Width:6.35 mm
-
Terminal & Splice Type:Tab
-
Magnet Wire Size:36 – 27 AWG
-
Plating Material:Pre-Tin
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Terminal Height:.325 in, 8.25 mm
-
Mating Retention Type:Hole
-
Packaging Method:Reel
-
Wire/Cable Type:Magnet Wire
-
Material Thickness:.033 in, .83 mm
-
Overall Length:18.92 mm
-
Terminal & Splice Style:Tab
-
Termination Method:IDC Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
20000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.3266
5,000
$0.3258
10,000
$0.3250
20,000
$0.3242
40,000
$0.1711
60,000
$0.1176
80,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing