- Home ›
- All Products›
- 1-499786-1
1-499786-1
TE Connectivity / AMP Brand
060 UNIV HDR RA 4S 15DP STD L1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
060 UNIV HDR RA 4S 15DP STD L1
Search Keywords: 14997861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-499786-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Number of Positions:60
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Housing Temperature Rating:Standard
-
Daisy Chain:Without
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Connector Profile:Standard
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Voltage:250 VAC
-
Connector System:Board-to-Board
-
Packaging Quantity:24
-
Packaging Method:Tray
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):1 A
-
Connector Mating Latch & Lock Type:Long
-
Housing Material:Nylon or Polyester
-
Circuit Application:Signal
-
Contact Type:Pin
-
Mating Retention Type:Ejection Latch
-
Solder Process Feature:Solder Dipped
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Height:.55 in, 13.94 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
54
$17.68
108
$10.88
162
$8.61
216 +
$8.44
Click for Quote
Log in
to unlock special pricing