- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1496476-6
TE Connectivity / AMP Brand
1496476-6
USB Cable - Mini USB Type B Plug - USB Type A Plug - 305 mm - 12 " - USB 2.0 - Black.
View Datasheet Ask the Datasheet Accessories
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Universal Serial Bus (Mini)
- Input/Output (I/O) Application
- Assembly Type = USB (Mini) 5 Position Plug, Type B to USB (Standard) Type A
- Double Ended Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1496476-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:1 m
-
- Item discontinued