- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1496476-3
1496476-3
TE Connectivity / AMP Brand
Cable Assembly USB 2m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 24-28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 2m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 24-28AWG
Product Highlights:
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Universal Serial Bus (Mini)
- Input/Output (I/O) Application
- Assembly Type = USB (Mini) 5 Position Plug, Type B to USB (Standard) Type A
- Double Ended Configuration
Search Keywords: 14964763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1496476-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:2 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
750
can ship 8/17/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.90
50
$9.80
100
$9.64
250
$9.00
500
$8.41
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing