- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 1496476-2
1496476-2
TE Connectivity / AMP Brand
STD USB-A TO MINI-B ASSY 1.5M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STD USB-A TO MINI-B ASSY 1.5M
Product Highlights:
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Universal Serial Bus (Mini)
- Input/Output (I/O) Application
- Assembly Type = USB (Mini) 5 Position Plug, Type B to USB (Standard) Type A
- Double Ended Configuration
Search Keywords: 14964762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1496476-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.5 m
-
Cable Type:USB
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
55
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$17.20
10
$14.92
25
$13.90
55
$12.92
110
$12.05
165
$11.99
220 +
$11.71
Click for Quote
Log in
to unlock special pricing