Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1496476-1

Cable Assembly USB 1m 26AWG/28AWG 5 POS USB to 4 POS USB PL-PL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly USB 1m 26AWG/28AWG 5 POS USB to 4 POS USB PL-PL Bag
Product Highlights:
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Mini)
  • Input/Output (I/O) Application
  • Assembly Type = USB (Mini) 5 Position Plug, Type B to USB (Standard) Type A
  • Double Ended Configuration
Search Keywords: 14964761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1496476-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544421000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 1 m
Cable Type: USB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1496476-1 RoHS compliant?
Yes, 1496476-1 is RoHS compliant.
What is the lead time for 1496476-1?
The standard lead time for 1496476-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
69
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.75
10
$11.76
25
$10.69
50
$9.83
69
$9.31
138
$8.77
207
$8.73
275 +
$8.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!