- Home ›
- All Products›
- 1495719-1
1495719-1
TE Connectivity / AMP Brand
MCJB2-26SX JACKMATE CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MCJB2-26SX JACKMATE CONNECTOR
Search Keywords: 14957191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1495719-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Number of Positions:26
-
Contact Type:Socket
-
Preloaded:Yes
-
Connector Style:Receptacle
-
Product Type:Connector
-
Shell Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$883.74
13
$502.29
19
$354.53
25 +
$347.44
Click for Quote
Log in
to unlock special pricing