- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1494212-1
1494212-1
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.246" (6.25mm) Tab Length - Non-Insulated - F-Crimp - Free Hanging (I ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.246" (6.25mm) Tab Length - Non-Insulated - F-Crimp - Free Hanging (In-Line).
Search Keywords: 14942121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1494212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Accepts Wire Insulation Diameter Range:.066 in, 1.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
2500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,500
$0.0790
5,000
$0.0773
8,000
$0.0768
16,000
$0.0752
32,000
$0.0750
56,000
$0.0614
104,000
$0.0527
152,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing