Available Replacements
ROHs Equivalent
5149009-1
5149009-1

TE Connectivity / AMP Brand

На складе: 1 267

Минимальный заказ: 10

VIEW PRODUCT
Image is representational - see mfr. specs

PLUG ASSEMBLY, 18.75[.738] STACK, 2.41[.095] TAIL, BOARD TO BOARD, MICROSTRIP

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
PLUG ASSEMBLY, 18.75[.738] STACK, 2.41[.095] TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
  • Connector
  • Number of Positions = 40
  • Plug
  • Vertical Mount Angle
  • PCB Termination Type = Soldertail
Search Keywords: 1490091
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    149009-1
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Type:
    Backplane
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!