Available Replacements
RECOMMENDED REPLACEMENT
2227303-2
2227303-2

TE Connectivity / AMP Brand

In Stock: 600

Minimum Order: 200

VIEW PRODUCT
Image is representational - see mfr. specs

Connector Accessories 1 Port SFP Cage Solder Right Angle Copper Alloy Tin Over Nickel Finish Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories 1 Port SFP Cage Solder Right Angle Copper Alloy Tin Over Nickel Finish Reel
Product Highlights:
  • SFP Application
  • Cage
  • Cage Type = Single
  • Without Light Pipe
  • Single Port Configuration
Search Keywords: 14899623
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1489962-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5400
  • Type:
    SFP Cage
  • Dimension:
    48.7 x 9.7 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,201
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
ADD TO CART
Price (USD)
Qty
Unit Price
150
$14.80
1,000
$14.73
1,350
$14.66
2,700
$14.59
4,050
$10.88
5,400 +
$10.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!