- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1489715-8
1489715-8
TE Connectivity / AMP Brand
RECPT ASSY MPD 10 POS STD PWR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECPT ASSY MPD 10 POS STD PWR
Search Keywords: 14897158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489715-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Height:.436 in, 11.07 mm
-
Strain Relief:Without
-
Mating Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:With
-
Width:.669 in, 17 mm
-
Rectangular Power Connector Type:Header
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Base Material:Brass
-
Number of Columns:10
-
Contact Shape & Form:Tuning Fork
-
Panel Mount Feature:Without
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Number of Power Positions:10
-
Operating Voltage:300 VAC, 48 VDC
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.118 in, 3 mm
-
Connector System:Wire-to-Board
-
Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Mating Alignment:With
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Length:1.58 in, 40.2 mm
-
Contact Retention Within Housing:With
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
VDE Tested:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating & Unmating Configuration:Hot Pluggable
-
PCB Contact Termination Area Plating Material:Nickel
-
Cable Exit Angle:180 °
-
Mating Alignment Type:Guide Post , Keyed , Polarization
-
Housing Color:Black
-
Packaging Method:Box & Tube , Tube
-
Number of Positions:10
-
Contact Current Rating (Max):16 A
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Number of Signal Positions:0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$22.81
10
$20.29
25
$19.66
50
$17.93
100
$16.23
250
$15.78
500 +
$15.54
Click for Quote
Log in
to unlock special pricing