- Home ›
- All Products›
- 1489715-2
1489715-2
TE Connectivity / AMP Brand
RECPT ASSY MPD 4 POS STD PWR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT ASSY MPD 4 POS STD PWR
Search Keywords: 14897152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489715-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Power
-
Contact Current Rating (Max):10 A
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Mating Alignment:With
-
Housing Material:Thermoplastic
-
Housing Color:Black
-
Mating & Unmating Configuration:Hot Pluggable
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:0
-
PCB Contact Termination Area Plating Material:Nickel
-
Rectangular Power Connector Type:Header
-
Strain Relief:Without
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
PCB Mount Alignment:Without
-
Number of Power Positions:4
-
Number of Rows:1
-
Contact Shape & Form:Tuning Fork
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:Without
-
PCB Mount Retention:With
-
Number of Columns:4
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
Contact Type:Receptacle
-
Cable Exit Angle:180°
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Mating Alignment Type:Guide Post , Keyed , Polarization
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:300 VAC, 48 VDC
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.118 in, 3 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Packaging Method:Box & Tube , Tube
-
Product Length:.868 in, 22.04 mm
-
Product Width:.669 in, 17 mm
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.436 in, 11.07 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
Order Increment:
29
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
203
$14.57
406
$7.72
609
$5.43
812 +
$5.32
Click for Quote
Log in
to unlock special pricing