- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1489669-1
1489669-1
TE Connectivity / AMP Brand
Connector Accessories 1 Port SFP Cage Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories 1 Port SFP Cage Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray
Product Highlights:
- SFP Application
- Cage
- EMI Cage Type = Single
- Without Light Pipe
- 1 Configuration
Search Keywords: 14896691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1489669-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:48.7 x 9.7 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.